Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV822AIDT | |
|---|---|
DigiKey Part Number | 497-12386-2-ND - Tape & Reel (TR) 497-12386-1-ND - Cut Tape (CT) 497-12386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,20040 Kč | 305,01 Kč |
| 100 | 10,72500 Kč | 1 072,50 Kč |
| 250 | 10,02148 Kč | 2 505,37 Kč |
| 500 | 9,59796 Kč | 4 798,98 Kč |
| 1 000 | 9,24895 Kč | 9 248,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,88066 Kč | 22 201,65 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |





