Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV321IYLT | |
|---|---|
DigiKey Part Number | 497-10221-2-ND - Tape & Reel (TR) 497-10221-1-ND - Cut Tape (CT) 497-10221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IYLT Models |
Category | Current - Supply 162µA |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.45V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 16 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,15000 Kč | Similar |
| BU7261G-TR | Rohm Semiconductor | 5 369 | BU7261GCT-ND | 28,15000 Kč | Similar |
| BU7261SG-TR | Rohm Semiconductor | 803 | BU7261SGCT-ND | 28,78000 Kč | Similar |
| BU7265G-TR | Rohm Semiconductor | 1 945 | BU7265GCT-ND | 26,07000 Kč | Similar |
| BU7265SG-TR | Rohm Semiconductor | 3 298 | BU7265SGCT-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,27560 Kč | 206,89 Kč |
| 100 | 7,21600 Kč | 721,60 Kč |
| 250 | 6,71296 Kč | 1 678,24 Kč |
| 500 | 6,40972 Kč | 3 204,86 Kč |
| 1 000 | 6,15967 Kč | 6 159,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85087 Kč | 17 552,61 Kč |
| 6 000 | 5,69981 Kč | 34 198,86 Kč |
| 9 000 | 5,62413 Kč | 50 617,17 Kč |
| 15 000 | 5,54032 Kč | 83 104,80 Kč |
| 21 000 | 5,49132 Kč | 115 317,72 Kč |
| 30 000 | 5,44420 Kč | 163 326,00 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |





