LM358AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 969
Unit Price: 115,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 274
Unit Price: 23,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 611
Unit Price: 20,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 961
Unit Price: 6,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 778
Unit Price: 20,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54 653
Unit Price: 5,62000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 274 232
Unit Price: 5,20150 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 176
Unit Price: 301,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 237,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 306
Unit Price: 207,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 65
Unit Price: 330,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: 207,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 137
Unit Price: 207,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: 231,99000 Kč
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358AN

DigiKey Part Number
497-2983-5-ND
Manufacturer
Manufacturer Product Number
LM358AN
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
LM358AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes