LM358PE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 61 406
Unit Price: 0,26000 Kč
Datasheet

Similar


onsemi
In Stock: 39 462
Unit Price: 0,21000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358PE3

DigiKey Part Number
296-27904-5-ND
Manufacturer
Manufacturer Product Number
LM358PE3
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM358PE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.3V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358PTexas Instruments61 406296-1395-5-ND0,26000 KčMFR Recommended
LM358DR2Gonsemi39 462LM358DR2GOSCT-ND0,21000 KčSimilar
Obsolete
Marketplace Stock: 271 132 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

271 132In Stock
Ships from Rochester Electronics, LLC