


LT1213CN8#PBF | |
|---|---|
DigiKey Part Number | LT1213CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1213CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1213CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,85000 Kč | 207,85 Kč |
| 10 | 141,12700 Kč | 1 411,27 Kč |
| 50 | 113,01820 Kč | 5 650,91 Kč |
| 100 | 104,05290 Kč | 10 405,29 Kč |
| 250 | 95,18744 Kč | 23 796,86 Kč |
| Unit Price without VAT: | 207,85000 Kč |
|---|---|
| Unit Price with VAT: | 251,49850 Kč |

