Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902AWYPT | |
|---|---|
DigiKey Part Number | 497-10427-2-ND - Tape & Reel (TR) 497-10427-1-ND - Cut Tape (CT) 497-10427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902AWYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902AWYPT Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2902SFV-E2 | Rohm Semiconductor | 0 | BA2902SFV-E2CT-ND | 0,00000 Kč | Similar |
| LM2902AT14-13 | Diodes Incorporated | 0 | LM2902AT14-13-ND | 2,70104 Kč | Similar |
| LM2902KAVQPWREP | Texas Instruments | 0 | 296-22164-1-ND | 49,22000 Kč | Similar |
| LM2902KVQPWRQ1 | Texas Instruments | 5 774 | 296-17714-1-ND | 14,81000 Kč | Similar |
| LM2902QPWRQ1 | Texas Instruments | 4 037 | 296-16908-1-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 100 | 5,29730 Kč | 529,73 Kč |
| 250 | 4,91104 Kč | 1 227,76 Kč |
| 500 | 4,67788 Kč | 2 338,94 Kč |
| 1 000 | 4,48581 Kč | 4 485,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,28314 Kč | 10 707,85 Kč |
| 5 000 | 4,16092 Kč | 20 804,60 Kč |
| 7 500 | 4,09975 Kč | 30 748,12 Kč |
| 12 500 | 4,03192 Kč | 50 399,00 Kč |
| 17 500 | 3,99228 Kč | 69 864,90 Kč |
| 25 000 | 3,95417 Kč | 98 854,25 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |







