
LM235DT | |
|---|---|
DigiKey Part Number | 497-6453-2-ND - Tape & Reel (TR) 497-6453-1-ND - Cut Tape (CT) 497-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM235DT |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM235DT Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer STMicroelectronics | Test Condition 25°C (-40°C ~ 125°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package 8-SOIC |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 1 626 | 497-STTS22HCT-ND | 1,47000 Kč | MFR Recommended |
| LM335AM/NOPB | Texas Instruments | 811 | LM335AM/NOPB-ND | 1,56000 Kč | Similar |
| LM335AMX/NOPB | Texas Instruments | 1 223 | LM335AMX/NOPBCT-ND | 1,19000 Kč | Similar |
| LM335MX/NOPB | Texas Instruments | 4 293 | LM335MX/NOPBCT-ND | 0,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






