
LM335AMX/NOPB | |
|---|---|
DigiKey Part Number | LM335AMX/NOPBTR-ND - Tape & Reel (TR) LM335AMX/NOPBCT-ND - Cut Tape (CT) LM335AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM335AMX/NOPB |
Description | SENSOR ANALOG -40C-100C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM335AMX/NOPB Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package 8-SOIC |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 25,99600 Kč | 129,98 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 23,19000 Kč | 579,75 Kč |
| 50 | 22,15700 Kč | 1 107,85 Kč |
| 100 | 21,21220 Kč | 2 121,22 Kč |
| 500 | 19,31102 Kč | 9 655,51 Kč |
| 1 000 | 18,60402 Kč | 18 604,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,41456 Kč | 43 536,40 Kč |
| 5 000 | 16,84611 Kč | 84 230,55 Kč |
| 7 500 | 16,53570 Kč | 124 017,75 Kč |
| 12 500 | 16,16626 Kč | 202 078,25 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


