Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335ADT

DigiKey Part Number
497-4047-2-ND - Tape & Reel (TR)
497-4047-1-ND - Cut Tape (CT)
497-4047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM335ADT
Description
SENSOR ANALOG -40C-100C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM335ADT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±3°C (±5°C)
Manufacturer
STMicroelectronics
Test Condition
25°C (-40°C ~ 100°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Analog, Local
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensing Temperature - Local
-40°C ~ 100°C
Supplier Device Package
8-SOIC
Output Type
Analog Voltage
Base Product Number
Resolution
10mV/°K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTS22HTRSTMicroelectronics1 626497-STTS22HCT-ND1,47000 KčMFR Recommended
LM335AMX/NOPBTexas Instruments1 223LM335AMX/NOPBCT-ND1,19000 KčDirect
LM335MX/NOPBTexas Instruments4 293LM335MX/NOPBCT-ND0,79000 KčSimilar
In-Stock: 7 013
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
524,35800 Kč121,79 Kč
1023,16100 Kč231,61 Kč
2521,73720 Kč543,43 Kč
5020,76280 Kč1 038,14 Kč
10019,86830 Kč1 986,83 Kč
50018,07424 Kč9 037,12 Kč
1 00017,40692 Kč17 406,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,60917 Kč41 522,92 Kč
5 00016,06360 Kč80 318,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč