
LM335MX/NOPB | |
|---|---|
DigiKey Part Number | LM335MX/NOPBTR-ND - Tape & Reel (TR) LM335MX/NOPBCT-ND - Cut Tape (CT) LM335MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM335MX/NOPB |
Description | SENSOR ANALOG -40C-100C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM335MX/NOPB Models |
Category | Accuracy - Highest (Lowest) ±6°C (±9°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package 8-SOIC |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,17600 Kč | 85,88 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 15,25280 Kč | 381,32 Kč |
| 50 | 14,53900 Kč | 726,95 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| 500 | 12,58032 Kč | 6 290,16 Kč |
| 1 000 | 12,09422 Kč | 12 094,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,51337 Kč | 28 783,42 Kč |
| 5 000 | 11,11634 Kč | 55 581,70 Kč |
| 7 500 | 10,89956 Kč | 81 746,70 Kč |
| 12 500 | 10,64160 Kč | 133 020,00 Kč |
| 17 500 | 10,48044 Kč | 183 407,70 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

