
LM335AMX/NOPB | |
|---|---|
DigiKey Part Number | LM335AMX/NOPBTR-ND - Tape & Reel (TR) LM335AMX/NOPBCT-ND - Cut Tape (CT) LM335AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM335AMX/NOPB |
Description | SENSOR ANALOG -40C-100C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM335AMX/NOPB Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package 8-SOIC |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM335AD | STMicroelectronics | 0 | LM335AD-ND | 0,00000 Kč | Direct |
| LM335ADT | STMicroelectronics | 0 | 497-4047-1-ND | 27,32000 Kč | Direct |
| LM235D | STMicroelectronics | 0 | LM235D-ND | 0,00000 Kč | Upgrade |
| LM235DT | STMicroelectronics | 9 | 497-6453-1-ND | 10,84000 Kč | Upgrade |
| LM335D | STMicroelectronics | 0 | 497-1583-5-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 5 | 25,31800 Kč | 126,59 Kč |
| 10 | 24,08800 Kč | 240,88 Kč |
| 25 | 22,59920 Kč | 564,98 Kč |
| 50 | 21,59380 Kč | 1 079,69 Kč |
| 100 | 20,66990 Kč | 2 066,99 Kč |
| 500 | 18,81250 Kč | 9 406,25 Kč |
| 1 000 | 18,12176 Kč | 18 121,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,29638 Kč | 43 240,95 Kč |
| 5 000 | 16,73178 Kč | 83 658,90 Kč |
| 7 500 | 16,42348 Kč | 123 176,10 Kč |
| 12 500 | 16,05655 Kč | 200 706,88 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |



