LM335AD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 28,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 811
Unit Price: 38,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 678
Unit Price: 19,40000 Kč
Datasheet
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335AD

DigiKey Part Number
LM335AD-ND
Manufacturer
Manufacturer Product Number
LM335AD
Description
SENSOR ANALOG -40C-100C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM335AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±3°C (±5°C)
Manufacturer
STMicroelectronics
Test Condition
25°C (-40°C ~ 100°C)
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Sensor Type
Analog, Local
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensing Temperature - Local
-40°C ~ 100°C
Supplier Device Package
8-SOIC
Output Type
Analog Voltage
Base Product Number
Resolution
10mV/°K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM335AMX/NOPBTexas Instruments0LM335AMX/NOPBCT-ND28,78000 KčDirect
LM335AM/NOPBTexas Instruments811LM335AM/NOPB-ND38,17000 KčSimilar
LM335MX/NOPBTexas Instruments6 678LM335MX/NOPBCT-ND19,40000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types