
LED1202JR | |
|---|---|
DigiKey Part Number | 497-18906-2-ND - Tape & Reel (TR) 497-18906-1-ND - Cut Tape (CT) 497-18906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1202JR |
Description | IC LED DRV CTRLR ANALOG 20FLPCHP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Analog Dimming 20mA 20-Flip-Chip (1.71x2.16) |
Datasheet | Datasheet |
Category | Current - Output / Channel 20mA |
Manufacturer STMicroelectronics | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 20-WFBGA, FCBGA |
Voltage - Supply (Min) 2.6V | Supplier Device Package 20-Flip-Chip (1.71x2.16) |
Voltage - Supply (Max) 5V | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,00900 Kč | 330,09 Kč |
| 25 | 30,08600 Kč | 752,15 Kč |
| 100 | 26,86690 Kč | 2 686,69 Kč |
| 250 | 25,33452 Kč | 6 333,63 Kč |
| 500 | 24,49038 Kč | 12 245,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 22,25022 Kč | 133 501,32 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |
















