
TPS61299YBHR | |
|---|---|
DigiKey Part Number | 296-TPS61299YBHRTR-ND - Tape & Reel (TR) 296-TPS61299YBHRCT-ND - Cut Tape (CT) 296-TPS61299YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61299YBHR |
Description | IC REG BOOST ADJ 500MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61299YBHR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.23x0.84) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 25 | 41,98760 Kč | 1 049,69 Kč |
| 100 | 37,71240 Kč | 3 771,24 Kč |
| 250 | 35,67392 Kč | 8 918,48 Kč |
| 500 | 34,98602 Kč | 17 493,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 31,57406 Kč | 189 444,36 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |










