
TPS61299QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS61299QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS61299QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS61299QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61299QDRLRQ1 |
Description | IC REG BOOST PROG SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 0.5V 1 Output SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61299QDRLRQ1 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 0.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,47730 Kč | 5 847,73 Kč |
| 250 | 55,53384 Kč | 13 883,46 Kč |
| 500 | 55,41876 Kč | 27 709,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 50,11000 Kč | 200 440,00 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |




