
CYW55913IUBGTXTMA1 | |
|---|---|
DigiKey Part Number | 448-CYW55913IUBGTXTMA1TR-ND - Tape & Reel (TR) 448-CYW55913IUBGTXTMA1CT-ND - Cut Tape (CT) 448-CYW55913IUBGTXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW55913IUBGTXTMA1 |
Description | WI-FI MCU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Bluetooth v5.4 2.4GHz ~ 6GHz 143-BGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | OFDM | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -111.5dBm | |
Memory Size | 2MB ROM, 768kB SRAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 47 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 143-BGA, WLBGA | |
Supplier Device Package | SG-XFWLB-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 164,93900 Kč | 1 649,39 Kč |
| 25 | 153,34400 Kč | 3 833,60 Kč |
| 100 | 140,58580 Kč | 14 058,58 Kč |
| 250 | 134,50648 Kč | 33 626,62 Kč |
| 500 | 130,84190 Kč | 65 420,95 Kč |
| 1 000 | 127,82491 Kč | 127 824,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 131,68787 Kč | 658 439,35 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |



