


LDFM33PVR | |
|---|---|
DigiKey Part Number | 497-16893-2-ND - Tape & Reel (TR) 497-16893-1-ND - Cut Tape (CT) 497-16893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFM33PVR |
Description | IC REG LINEAR 3.3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDFM33PVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 52dB (120Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.3V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDFM33PUR | STMicroelectronics | 1 606 | 497-16892-1-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,12040 Kč | 278,01 Kč |
| 100 | 9,75570 Kč | 975,57 Kč |
| 250 | 9,10304 Kč | 2 275,76 Kč |
| 500 | 8,71082 Kč | 4 355,41 Kč |
| 1 000 | 8,38744 Kč | 8 387,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87719 Kč | 23 631,57 Kč |
| 6 000 | 7,68404 Kč | 46 104,24 Kč |
| 9 000 | 7,58732 Kč | 68 285,88 Kč |
| 15 000 | 7,48016 Kč | 112 202,40 Kč |
| 21 000 | 7,41751 Kč | 155 767,71 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











