Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L7805CDT | |
|---|---|
DigiKey Part Number | L7805CDT-ND |
Manufacturer | |
Manufacturer Product Number | L7805CDT |
Description | IC REG LINEAR 5V 1.5A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L7805CDT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7805CDT-TR | STMicroelectronics | 14 109 | 497-7255-1-ND | 20,58000 Kč | Parametric Equivalent |
| LM78M05CDT/NOPB | Texas Instruments | 0 | LM78M05CDT/NOPB-ND | 40,32000 Kč | Similar |
| LM78M05CDTX/NOPB | Texas Instruments | 0 | LM78M05CDTX/NOPBCT-ND | 35,07000 Kč | Similar |
| MC7805BDTG | onsemi | 17 311 | MC7805BDTGOS-ND | 5,80107 Kč | Similar |
| MC7805BDTRKG | onsemi | 97 763 | MC7805BDTRKGOSCT-ND | 10,71000 Kč | Similar |







