Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7812CV

DigiKey Part Number
4518-L7812CV-ND
Manufacturer
Manufacturer Product Number
L7812CV
Description
IC REG LINEAR 12V 1.2A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
12V
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 mA
Packaging
Tube
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Output Configuration
Mounting Type
Through Hole
Output Type
Package / Case
TO-220-3
Number of Regulators
1
Supplier Device Package
TO-220
Voltage - Input (Max)
35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1019,27000 Kč192,70 Kč
5016,33400 Kč816,70 Kč
10015,42680 Kč1 542,68 Kč
25014,46788 Kč3 616,97 Kč
50013,88976 Kč6 944,88 Kč
1 00013,41363 Kč13 413,63 Kč
2 50012,91106 Kč32 277,65 Kč
5 00012,60815 Kč63 040,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč