
ISO8200B | |
|---|---|
DigiKey Part Number | 497-14334-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO8200B |
Description | IC PWR DRIVER 1:1 PWRSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 700mA PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | ISO8200B Models |
Category | Current - Output (Max) 700mA |
Mfr | Rds On (Typ) 120mOhm |
Packaging Tube | Features Auto Restart, Galvanic Isolation, Status Flag |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package PowerSO-36 Slug Up |
Output Configuration High Side | Package / Case |
Interface Parallel | Base Product Number |
Voltage - Load 10.5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO808 | STMicroelectronics | 0 | 497-ISO808-ND | 122,19439 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,91000 Kč | 187,91 Kč |
| 10 | 145,92600 Kč | 1 459,26 Kč |
| 31 | 133,33387 Kč | 4 133,35 Kč |
| Unit Price without VAT: | 187,91000 Kč |
|---|---|
| Unit Price with VAT: | 227,37110 Kč |











