
ISO808 | |
|---|---|
DigiKey Part Number | 497-ISO808-ND |
Manufacturer | |
Manufacturer Product Number | ISO808 |
Description | ISO808 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9.2V ~ 36V |
Mfr | Current - Output (Max) 700mA |
Packaging Bulk | Rds On (Typ) 125mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 8 | Fault Protection Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSO-36, Bottom Pad |
Interface On/Off | Package / Case |
Voltage - Load 9.2V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO808QTR | STMicroelectronics | 500 | 497-ISO808QTRCT-ND | 155,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 122,19439 Kč | 37 880,26 Kč |
| Unit Price without VAT: | 122,19439 Kč |
|---|---|
| Unit Price with VAT: | 147,85521 Kč |


