


LP3961EMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3961EMP-2.5/NOPBTR-ND - Tape & Reel (TR) LP3961EMP-2.5/NOPBCT-ND - Cut Tape (CT) LP3961EMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961EMP-2.5/NOPB |
Description | IC REG LIN 2.5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3961EMP-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 55,66160 Kč | 1 391,54 Kč |
| 100 | 50,22720 Kč | 5 022,72 Kč |
| 250 | 47,63608 Kč | 11 909,02 Kč |
| 500 | 47,25894 Kč | 23 629,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,78768 Kč | 44 787,68 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |







