
AD8034ARZ | |
|---|---|
DigiKey Part Number | 505-AD8034ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8034ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8034ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 80V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 80 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 103,71400 Kč | 1 037,14 Kč |
| 98 | 87,36969 Kč | 8 562,23 Kč |
| 196 | 84,14980 Kč | 16 493,36 Kč |
| 294 | 82,53813 Kč | 24 266,21 Kč |
| 588 | 80,17415 Kč | 47 142,40 Kč |
| 1 078 | 78,45228 Kč | 84 571,56 Kč |
| 2 548 | 76,46086 Kč | 194 822,27 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |










