
EMIF06-MSD04F3 | |
|---|---|
DigiKey Part Number | 497-12161-2-ND - Tape & Reel (TR) 497-12161-1-ND - Cut Tape (CT) 497-12161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF06-MSD04F3 |
Description | FILTER RC(PI) 40 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 7.5pF (Total) 16-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-MSD04F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 550MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 40 | |
Values | R = 40Ohms, C = 7.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, FCBGA | |
Size / Dimension | 0.061" L x 0.061" W (1.54mm x 1.54mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 25 | 6,98880 Kč | 174,72 Kč |
| 50 | 6,57180 Kč | 328,59 Kč |
| 100 | 6,18240 Kč | 618,24 Kč |
| 250 | 5,70036 Kč | 1 425,09 Kč |
| 500 | 5,36186 Kč | 2 680,93 Kč |
| 1 000 | 5,04379 Kč | 5 043,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,37600 Kč | 21 880,00 Kč |
| 10 000 | 4,11631 Kč | 41 163,10 Kč |
| 15 000 | 3,97155 Kč | 59 573,25 Kč |
| 25 000 | 3,79627 Kč | 94 906,75 Kč |
| 35 000 | 3,68501 Kč | 128 975,35 Kč |
| 50 000 | 3,57054 Kč | 178 527,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











