RF Front End 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz 4G/5G, Cellular, GNSS 20-MCM (2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY55951-11

DigiKey Part Number
863-SKY55951-11-ND
Manufacturer
Manufacturer Product Number
SKY55951-11
Description
RF FRONT END 1.606GHZ GNSS 20SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Front End 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz 4G/5G, Cellular, GNSS 20-MCM (2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Type
4G/5G, Cellular, GNSS
Frequency
1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz
Features
-
Grade
-
Qualification
-
Package / Case
20-SMD Module
Supplier Device Package
20-MCM (2x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1051,15100 Kč511,51 Kč
2548,31200 Kč1 207,80 Kč
10044,41920 Kč4 441,92 Kč
25042,08420 Kč10 521,05 Kč
50040,43458 Kč20 217,29 Kč
3 00036,59643 Kč109 789,29 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč