


NJG1186PJL-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1186PJL-TE1TR-ND - Tape & Reel (TR) 2129-NJG1186PJL-TE1CT-ND - Cut Tape (CT) 2129-NJG1186PJL-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1186PJL-TE1 |
Description | GNSS L5/L2C BAND FRONT-END MODUL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.164GHz ~ 1.228GHz GLONASS, GPS, GNSS 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GLONASS, GPS, GNSS | |
Frequency | 1.164GHz ~ 1.228GHz | |
Features | 2.8V Supply Voltage | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 27,42800 Kč | 274,28 Kč |
| 25 | 25,89160 Kč | 647,29 Kč |
| 100 | 23,75700 Kč | 2 375,70 Kč |
| 250 | 22,47804 Kč | 5 619,51 Kč |
| 500 | 21,57372 Kč | 10 786,86 Kč |
| 1 000 | 20,72078 Kč | 20 720,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,46746 Kč | 58 402,38 Kč |
| 6 000 | 18,73541 Kč | 112 412,46 Kč |
| 9 000 | 18,32695 Kč | 164 942,55 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |




