
74AUP2G08GS,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G08GS,115TR-ND - Tape & Reel (TR) 1727-74AUP2G08GS,115CT-ND - Cut Tape (CT) 1727-74AUP2G08GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08GS,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 25 | 3,89000 Kč | 97,25 Kč |
| 100 | 3,34480 Kč | 334,48 Kč |
| 250 | 3,08508 Kč | 771,27 Kč |
| 500 | 2,92848 Kč | 1 464,24 Kč |
| 1 000 | 2,79902 Kč | 2 799,02 Kč |
| 2 500 | 2,75688 Kč | 6 892,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,58044 Kč | 12 902,20 Kč |
| 10 000 | 2,51278 Kč | 25 127,80 Kč |
| 15 000 | 2,47888 Kč | 37 183,20 Kč |
| 25 000 | 2,44133 Kč | 61 033,25 Kč |
| 35 000 | 2,41938 Kč | 84 678,30 Kč |
| 50 000 | 2,39829 Kč | 119 914,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |











