EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C128HU4IGT3

DigiKey Part Number
CAT24C128HU4IGT3OSTR-ND - Tape & Reel (TR)
CAT24C128HU4IGT3OSCT-ND - Cut Tape (CT)
CAT24C128HU4IGT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C128HU4IGT3
Description
IC EEPROM 128KBIT I2C 8UDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C128HU4IGT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
1010,10000 Kč101,00 Kč
259,83560 Kč245,89 Kč
509,63380 Kč481,69 Kč
1009,43020 Kč943,02 Kč
2509,15428 Kč2 288,57 Kč
5008,94472 Kč4 472,36 Kč
1 0008,73517 Kč8 735,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,72335 Kč20 170,05 Kč
6 0006,55782 Kč39 346,92 Kč
9 0006,46183 Kč58 156,47 Kč
15 0006,34197 Kč95 129,55 Kč
21 0006,26374 Kč131 538,54 Kč
30 0006,18160 Kč185 448,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč