Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5795AGQW

DigiKey Part Number
RT5795AGQWTR-ND - Tape & Reel (TR)
RT5795AGQWCT-ND - Cut Tape (CT)
RT5795AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5795AGQW
Description
IC REG BUCK ADJ 2A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT5795AGQW Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.7MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN-SL (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT5715GQWRichtek USA Inc.2 5781028-RT5715GQWCT-ND22,32000 KčParametric Equivalent
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1014,30700 Kč143,07 Kč
2512,90520 Kč322,63 Kč
10011,35370 Kč1 135,37 Kč
25010,61380 Kč2 653,45 Kč
50010,16830 Kč5 084,15 Kč
1 0009,80167 Kč9 801,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,41459 Kč23 536,48 Kč
5 0009,18134 Kč45 906,70 Kč
7 5009,06447 Kč67 983,52 Kč
12 5008,93503 Kč111 687,87 Kč
17 5008,85936 Kč155 038,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč