
BAT30SWFILM | |
|---|---|
DigiKey Part Number | 497-5553-2-ND - Tape & Reel (TR) 497-5553-1-ND - Cut Tape (CT) 497-5553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT30SWFILM |
Description | DIODE ARR SCHOT 30V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT30SWFILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 300 mA |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS372(TE85L,F) | Toshiba Semiconductor and Storage | 625 | 1SS372(TE85LF)CT-ND | 0,28000 Kč | Similar |
| 1SS422(TE85L,F) | Toshiba Semiconductor and Storage | 62 116 | 1SS422(TE85LF)CT-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,35900 Kč | 43,59 Kč |
| 100 | 2,73210 Kč | 273,21 Kč |
| 500 | 2,01882 Kč | 1 009,41 Kč |
| 1 000 | 1,78794 Kč | 1 787,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49381 Kč | 4 481,43 Kč |
| 6 000 | 1,34535 Kč | 8 072,10 Kč |
| 9 000 | 1,26966 Kč | 11 426,94 Kč |
| 15 000 | 1,18452 Kč | 17 767,80 Kč |
| 21 000 | 1,13408 Kč | 23 815,68 Kč |
| 30 000 | 1,08504 Kč | 32 551,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











