Diode 10 V 100mA Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS372(TE85L,F)

DigiKey Part Number
1SS372(TE85LF)TR-ND - Tape & Reel (TR)
1SS372(TE85LF)CT-ND - Cut Tape (CT)
1SS372(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS372(TE85L,F)
Description
DIODE SCHOTTKY 10V 100MA USM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 10 V 100mA Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
1SS372(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
10 V
Supplier Device Package
USM
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,62270 Kč262,27 Kč
5001,93560 Kč967,80 Kč
1 0001,71281 Kč1 712,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42933 Kč4 287,99 Kč
6 0001,28616 Kč7 716,96 Kč
9 0001,21312 Kč10 918,08 Kč
15 0001,13102 Kč16 965,30 Kč
21 0001,08237 Kč22 729,77 Kč
30 0001,03507 Kč31 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč