
BAR18FILM | |
|---|---|
DigiKey Part Number | 497-2529-2-ND - Tape & Reel (TR) 497-2529-1-ND - Cut Tape (CT) 497-2529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR18FILM |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR18FILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 70mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70E6327HTSA1 | Infineon Technologies | 29 949 | BAS70E6327HTSA1CT-ND | 8,34000 Kč | Similar |
| BAS70E6433HTMA1 | Infineon Technologies | 29 761 | 448-BAS70E6433HTMA1CT-ND | 7,72000 Kč | Similar |
| BAS70LT1G | onsemi | 16 360 | BAS70LT1GOSCT-ND | 3,96000 Kč | Similar |
| BAS70W-7-F | Diodes Incorporated | 11 980 | BAS70W-FDICT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| 100 | 2,29830 Kč | 229,83 Kč |
| 500 | 1,69012 Kč | 845,06 Kč |
| 1 000 | 1,49305 Kč | 1 493,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14962 Kč | 3 448,86 Kč |
| 6 000 | 1,03214 Kč | 6 192,84 Kč |
| 9 000 | 0,97219 Kč | 8 749,71 Kč |
| 15 000 | 0,90477 Kč | 13 571,55 Kč |
| 21 000 | 0,86482 Kč | 18 161,22 Kč |
| 30 000 | 0,82597 Kč | 24 779,10 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |






