


TMOV14RP150M | |
|---|---|
DigiKey Part Number | F4007-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP150M |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Features Thermally Protected |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 30,24000 Kč | 302,40 Kč |
| 25 | 27,57920 Kč | 689,48 Kč |
| 100 | 24,65330 Kč | 2 465,33 Kč |
| 250 | 23,25972 Kč | 5 814,93 Kč |
| 600 | 22,22397 Kč | 13 334,38 Kč |
| 1 200 | 21,56668 Kč | 25 880,02 Kč |
| 3 000 | 21,07448 Kč | 63 223,44 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |





