LED Lamp Replacement Green Midget Flange 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861102105F

DigiKey Part Number
350-2139-ND
Manufacturer
Manufacturer Product Number
5861102105F
Description
BASED LED T1 3/4 MIDG GRN 28V P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Midget Flange 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
28V
Manufacturer
Dialight
Base Type
Midget Flange
Series
Color
Green
Packaging
Bulk
Millicandela Rating
600mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Midget Flange Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 1 3/4
Base Product Number
Wavelength
520nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,38000 Kč160,38 Kč
10121,58800 Kč1 215,88 Kč
10098,82800 Kč9 882,80 Kč
50088,90074 Kč44 450,37 Kč
1 00085,67752 Kč85 677,52 Kč
2 00082,95244 Kč165 904,88 Kč
Unit Price without VAT:160,38000 Kč
Unit Price with VAT:194,05980 Kč