Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX07YTTR | |
|---|---|
DigiKey Part Number | 497-13479-2-ND - Tape & Reel (TR) 497-13479-1-ND - Cut Tape (CT) 497-13479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX07YTTR |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX07YTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26128 Kč | 20 653,20 Kč |
| 5 000 | 8,05217 Kč | 40 260,85 Kč |
| 7 500 | 7,94747 Kč | 59 606,03 Kč |
| 12 500 | 7,83139 Kč | 97 892,38 Kč |
| 17 500 | 7,76355 Kč | 135 862,12 Kč |
| 25 000 | 7,69832 Kč | 192 458,00 Kč |
| Unit Price without VAT: | 8,26128 Kč |
|---|---|
| Unit Price with VAT: | 9,99615 Kč |





