Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC07APW,118 | |
|---|---|
DigiKey Part Number | 1727-3090-2-ND - Tape & Reel (TR) 1727-3090-1-ND - Cut Tape (CT) 1727-3090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07APW,118 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC07APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,26300 Kč | 32,63 Kč |
| 25 | 2,87960 Kč | 71,99 Kč |
| 100 | 2,46070 Kč | 246,07 Kč |
| 250 | 2,26076 Kč | 565,19 Kč |
| 500 | 2,13994 Kč | 1 069,97 Kč |
| 1 000 | 2,04080 Kč | 2 040,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,93601 Kč | 4 840,02 Kč |
| 5 000 | 1,87290 Kč | 9 364,50 Kč |
| 7 500 | 1,84129 Kč | 13 809,68 Kč |
| 12 500 | 1,80622 Kč | 22 577,75 Kč |
| 17 500 | 1,78575 Kč | 31 250,62 Kč |
| 25 000 | 1,76604 Kč | 44 151,00 Kč |
| 62 500 | 1,72365 Kč | 107 728,12 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |















