
SN74AC17PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC17PWRTR-ND - Tape & Reel (TR) 296-SN74AC17PWRCT-ND - Cut Tape (CT) 296-SN74AC17PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC17PWR |
Description | IC BUFF 1.5V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type Push-Pull |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 250 | 2,92124 Kč | 730,31 Kč |
| 500 | 2,77174 Kč | 1 385,87 Kč |
| 1 000 | 2,64848 Kč | 2 648,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49610 Kč | 7 488,30 Kč |
| 6 000 | 2,42156 Kč | 14 529,36 Kč |
| 9 000 | 2,38421 Kč | 21 457,89 Kč |
| 15 000 | 2,34286 Kč | 35 142,90 Kč |
| 21 000 | 2,31867 Kč | 48 692,07 Kč |
| 30 000 | 2,29542 Kč | 68 862,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







