Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT17PWR

DigiKey Part Number
296-SN74ACT17PWRTR-ND - Tape & Reel (TR)
296-SN74ACT17PWRCT-ND - Cut Tape (CT)
296-SN74ACT17PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT17PWR
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
Texas Instruments
Output Type
Push-Pull
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT17PWRQ1Texas Instruments4 461296-SN74ACT17PWRQ1CT-ND6,93000 KčParametric Equivalent
In-Stock: 1 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,15800 Kč41,58 Kč
253,68720 Kč92,18 Kč
1003,17070 Kč317,07 Kč
2502,92124 Kč730,31 Kč
5002,77174 Kč1 385,87 Kč
1 0002,64848 Kč2 648,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49610 Kč7 488,30 Kč
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč