
CMOZ5L1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ5L1TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ5L1TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ5L1TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ5L1 TR PBFREE |
Description | DIODE ZENER 5.1V 250MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ5L1 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 100 | 9,28110 Kč | 928,11 Kč |
| 500 | 7,17544 Kč | 3 587,72 Kč |
| 1 000 | 6,49720 Kč | 6 497,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63530 Kč | 16 905,90 Kč |
| 6 000 | 5,20142 Kč | 31 208,52 Kč |
| 9 000 | 4,98035 Kč | 44 823,15 Kč |
| 15 000 | 4,73203 Kč | 70 980,45 Kč |
| 21 000 | 4,68517 Kč | 98 388,57 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



