Infrared (IR) Emitter 850nm 1.6V 70mA 16mW/sr @ 70mA 30° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4656-Z

DigiKey Part Number
475-SFH4656-ZTR-ND - Tape & Reel (TR)
475-SFH4656-ZCT-ND - Cut Tape (CT)
475-SFH4656-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4656-Z
Description
EMITTER IR 850NM 70MA MIDLED
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 70mA 16mW/sr @ 70mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4656-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
16mW/sr @ 70mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
30°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
Last Time Buy Date: 02.02.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,23900 Kč172,39 Kč
10012,79830 Kč1 279,83 Kč
50010,82530 Kč5 412,65 Kč
1 00010,17962 Kč10 179,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,63210 Kč19 264,20 Kč
4 0009,16804 Kč36 672,16 Kč
6 0008,93028 Kč53 581,68 Kč
10 0008,66191 Kč86 619,10 Kč
14 0008,50241 Kč119 033,74 Kč
20 0008,34689 Kč166 937,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč