Phototransistors 990nm Side View 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 3605-Z

DigiKey Part Number
475-SFH3605-ZTR-ND - Tape & Reel (TR)
475-SFH3605-ZCT-ND - Cut Tape (CT)
475-SFH3605-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 3605-Z
Description
SENSOR PHOTO 990NM SIDE VIEW SMD
Customer Reference
Detailed Description
Phototransistors 990nm Side View 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH 3605-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
15 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
990nm
Viewing Angle
40°
Power - Max
130 mW
Mounting Type
Surface Mount
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Package / Case
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Last Time Buy Date: 02.02.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,49700 Kč154,97 Kč
10011,46070 Kč1 146,07 Kč
5009,65950 Kč4 829,75 Kč
1 0009,06988 Kč9 069,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,56950 Kč17 139,00 Kč
4 0008,14534 Kč32 581,36 Kč
6 0007,92801 Kč47 568,06 Kč
10 0007,68266 Kč76 826,60 Kč
14 0007,53678 Kč105 514,92 Kč
20 0007,39461 Kč147 892,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč