Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC07AT14-13

DigiKey Part Number
31-74LVC07AT14-13TR-ND - Tape & Reel (TR)
31-74LVC07AT14-13CT-ND - Cut Tape (CT)
31-74LVC07AT14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC07AT14-13
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,09500 Kč40,95 Kč
253,62000 Kč90,50 Kč
1003,11190 Kč311,19 Kč
2502,86748 Kč716,87 Kč
5002,71966 Kč1 359,83 Kč
1 0002,59850 Kč2 598,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,47029 Kč6 175,72 Kč
5 0002,39306 Kč11 965,30 Kč
7 5002,35435 Kč17 657,62 Kč
12 5002,31149 Kč28 893,62 Kč
17 5002,28644 Kč40 012,70 Kč
25 0002,26235 Kč56 558,75 Kč
62 5002,21048 Kč138 155,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč