74LVC07APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10 696
Unit Price: 0,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,33897 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 51 263
Unit Price: 0,32820 Kč
Datasheet

Similar


onsemi
In Stock: 4 565
Unit Price: 0,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 452
Unit Price: 1,60000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35 015
Unit Price: 0,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 414
Unit Price: 0,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 571
Unit Price: 0,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 692
Unit Price: 0,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 098
Unit Price: 0,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 79 985
Unit Price: 0,47000 Kč
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC07APW,112

DigiKey Part Number
1727-6456-ND
Manufacturer
Manufacturer Product Number
74LVC07APW,112
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types