
SN74LVC07AMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LVC07AMPWREPTR-ND - Tape & Reel (TR) 296-SN74LVC07AMPWREPCT-ND - Cut Tape (CT) 296-SN74LVC07AMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07AMPWREP |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07AMPWREP Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 25 | 28,51520 Kč | 712,88 Kč |
| 100 | 25,45800 Kč | 2 545,80 Kč |
| 250 | 23,99988 Kč | 5 999,97 Kč |
| 500 | 23,87052 Kč | 11 935,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,80128 Kč | 43 602,56 Kč |
| 4 000 | 21,31119 Kč | 85 244,76 Kč |
| 6 000 | 21,06579 Kč | 126 394,74 Kč |
| 10 000 | 20,79386 Kč | 207 938,60 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

