14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07APW

DigiKey Part Number
296-26575-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC07APW
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 979
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1014,60900 Kč146,09 Kč
9011,70611 Kč1 053,55 Kč
18011,10272 Kč1 998,49 Kč
27010,80022 Kč2 916,06 Kč
54010,35698 Kč5 592,77 Kč
1 0809,99173 Kč10 791,07 Kč
2 5209,63213 Kč24 272,97 Kč
5 0409,39532 Kč47 352,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč

Other Suppliers on DigiKey

25 036In Stock
Ships from Rochester Electronics, LLC