
CD74HC30PWR | |
|---|---|
DigiKey Part Number | 296-28615-2-ND - Tape & Reel (TR) 296-28615-1-ND - Cut Tape (CT) 296-28615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC30PWR |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Number of Inputs 8 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 6,44136 Kč | 1 610,34 Kč |
| 500 | 6,14906 Kč | 3 074,53 Kč |
| 1 000 | 6,00774 Kč | 6 007,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,71072 Kč | 11 421,44 Kč |
| 4 000 | 5,54778 Kč | 22 191,12 Kč |
| 6 000 | 5,46617 Kč | 32 797,02 Kč |
| 10 000 | 5,37574 Kč | 53 757,40 Kč |
| 14 000 | 5,32289 Kč | 74 520,46 Kč |
| 20 000 | 5,27208 Kč | 105 441,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


