
SN74LVC07AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28754-2-ND - Tape & Reel (TR) 296-28754-1-ND - Cut Tape (CT) 296-28754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07AQPWRG4Q1 |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07AQPWRG4Q1 Models |
Category | Current - Output High, Low -, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 7,89520 Kč | 789,52 Kč |
| 250 | 7,35348 Kč | 1 838,37 Kč |
| 500 | 7,02678 Kč | 3 513,39 Kč |
| 1 000 | 6,90729 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,53647 Kč | 13 072,94 Kč |
| 4 000 | 6,35426 Kč | 25 417,04 Kč |
| 6 000 | 6,26307 Kč | 37 578,42 Kč |
| 10 000 | 6,16199 Kč | 61 619,90 Kč |
| 14 000 | 6,10289 Kč | 85 440,46 Kč |
| 20 000 | 6,04609 Kč | 120 921,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


