Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC07AIPWREP | |
|---|---|
DigiKey Part Number | 296-22328-2-ND - Tape & Reel (TR) 296-22328-1-ND - Cut Tape (CT) 296-22328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07AIPWREP |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07AIPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,90436 Kč | 39 808,72 Kč |
| 4 000 | 19,44920 Kč | 77 796,80 Kč |
| 6 000 | 19,22146 Kč | 115 328,76 Kč |
| 10 000 | 18,96883 Kč | 189 688,30 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |






