
MC74LCX07DR2G | |
|---|---|
DigiKey Part Number | MC74LCX07DR2GOSTR-ND - Tape & Reel (TR) MC74LCX07DR2GOSCT-ND - Cut Tape (CT) MC74LCX07DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX07DR2G |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX07DR2G Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 100 | 3,65580 Kč | 365,58 Kč |
| 250 | 3,37480 Kč | 843,70 Kč |
| 500 | 3,20556 Kč | 1 602,78 Kč |
| 1 000 | 3,06634 Kč | 3 066,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,91914 Kč | 7 297,85 Kč |
| 5 000 | 2,83045 Kč | 14 152,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







