Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC07APWRG4 | |
|---|---|
DigiKey Part Number | 296-41649-2-ND - Tape & Reel (TR) 296-41649-1-ND - Cut Tape (CT) 296-41649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07APWRG4 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,46830 Kč | 13 873,20 Kč |
| 6 000 | 3,41284 Kč | 20 477,04 Kč |
| 10 000 | 3,35135 Kč | 33 513,50 Kč |
| 14 000 | 3,31541 Kč | 46 415,74 Kč |
| 20 000 | 3,28084 Kč | 65 616,80 Kč |
| 50 000 | 3,20643 Kč | 160 321,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |






